Print Page
5SHT-501
Current Transformer, Non-ANSI Rated Window Type, 500:5, Class 1, 20 VA, 40 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No5SHT-501Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9381
Product RangeOmega 30B 5SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.000 |
Price for:Each
Minimum: 1
Multiple: 1
$77.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No5SHT-501Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9381
Product RangeOmega 30B 5SHT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Current Ratio500:5
Turns Ratio500:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating20VA
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current500A
Secondary Current Nom5A
Product RangeOmega 30B 5SHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
500:5
Frequency Min
50Hz
Power Rating
20VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
500A
Product Range
Omega 30B 5SHT Series
Current Ratio
500:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
40mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate