Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS6P3LLH6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AK7014
Product RangeSTripFET VI DeepGATE Series
Your Part Number
1,743 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.020 |
| 25+ | $0.897 |
| 50+ | $0.782 |
| 100+ | $0.666 |
| 250+ | $0.591 |
| 500+ | $0.516 |
| 1000+ | $0.467 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS6P3LLH6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AK7014
Product RangeSTripFET VI DeepGATE Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6A
On Resistance Rds(on)0.024ohm
Drain Source On State Resistance0.024ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation Pd2.7W
Power Dissipation2.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSTripFET VI DeepGATE Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.024ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation Pd
2.7W
No. of Pins
8Pins
Product Range
STripFET VI DeepGATE Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
6A
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation
2.7W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
