Print Page
RL0816T-R010-F
SMD Current Sense Resistor, 10 mohm, RL Series, 0603 [1608 Metric], 250 mW, ± 1%, Thin Film
1,635 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.401 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 25+ | $0.188 |
| 50+ | $0.178 |
| 100+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.132 |
| 10000+ | $0.109 |
| 20000+ | $0.094 |
| 30000+ | $0.088 |
| 50000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL0816T-R010-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel22X3857
Re-Reel37AK5233RL
Cut Tape37AK5233
Product RangeRL Series
Technical Datasheet
Resistance10mohm
Product RangeRL Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to +350ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +350ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
250mW
Resistor Technology
Thin Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RL0816T-R010-F SMD Current Sense Resistor, 10 mohm, RL Series, 0603 [1608 Metric], 250 mW, ± 1%, Thin Film](https://canada.newark.com/productimages/standard/en_US/37AK5241-40.jpg)