Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBCNF1608KKTR56MAD Power Inductor (SMD), 560 nH, 2.8 A, Shielded, 2.7 A, MCOIL LBCN Series, 0603 [1608 Metric]](https://canada.newark.com/productimages/standard/en_US/63AK1441-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF1608KKTR56MADCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel18AM1992RL
Cut Tape18AM1992
Product RangeMCOIL LBCN Series
Your Part Number
2,979 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.700 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 25+ | $0.538 |
| 100+ | $0.498 |
| 250+ | $0.470 |
| 500+ | $0.443 |
| 1000+ | $0.415 |
| 2500+ | $0.388 |
| 5000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF1608KKTR56MADCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel18AM1992RL
Cut Tape18AM1992
Product RangeMCOIL LBCN Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeMCOIL LBCN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max80mohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
MCOIL LBCN Series
DC Resistance Max
80mohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.7A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
