Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060WHL330MMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8642
Re-Reel50AK8795RL
Cut Tape50AK8795
Product RangeLCXN Series
Also Known AsNRS6028T330MMGJV
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.427 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.427 |
| 25+ | $0.351 |
| 100+ | $0.321 |
| 250+ | $0.302 |
| 500+ | $0.293 |
| 1000+ | $0.281 |
| 2500+ | $0.261 |
| 5000+ | $0.253 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.314 |
| 6000+ | $0.262 |
| 10000+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060WHL330MMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8642
Re-Reel50AK8795RL
Cut Tape50AK8795
Product RangeLCXN Series
Also Known AsNRS6028T330MMGJV
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionWirewound
Saturation Current (Isat)1.1A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.286ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.1A
Power Inductor Case
-
DC Resistance Max
0.286ohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
