Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMXNH8080YBL3R3NJGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM9873
Product RangeLMXN Serries
Also Known AsNRS8040T3R3NJGJ8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.586 |
| 5000+ | $0.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$586.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMXNH8080YBL3R3NJGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM9873
Product RangeLMXN Serries
Also Known AsNRS8040T3R3NJGJ8
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionWirewound
Saturation Current (Isat)6.8A
Product RangeLMXN Serries
Inductor Case / Package-
DC Resistance Max0.0195ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LMXN Serries
DC Resistance Max
0.0195ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
6A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
