Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA321616T501NGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1218RL
Cut Tape26AM1218
Product RangeLSMG Series
Your Part Number
425 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.484 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.484 |
| 25+ | $0.305 |
| 100+ | $0.246 |
| 250+ | $0.216 |
| 500+ | $0.195 |
| 1000+ | $0.162 |
| 2500+ | $0.159 |
| 5000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA321616T501NGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1218RL
Cut Tape26AM1218
Product RangeLSMG Series
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance500ohm
DC Current Rating2A
Product RangeLSMG Series
DC Resistance Max0.07ohm
Impedance Tolerance± 30%
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2A
DC Resistance Max
0.07ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
500ohm
Product Range
LSMG Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
