Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060MKT1R0NMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel50AK8725
Re-Reel50AK8875RL
Cut Tape50AK8875
Product RangeLSXN Series
Also Known AsNRS6012T1R0NMGJ
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.328 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 25+ | $0.279 |
| 100+ | $0.236 |
| 250+ | $0.221 |
| 500+ | $0.204 |
| 1000+ | $0.189 |
| 2500+ | $0.178 |
| 5000+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.220 |
| 3000+ | $0.206 |
| 5000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060MKT1R0NMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel50AK8725
Re-Reel50AK8875RL
Cut Tape50AK8875
Product RangeLSXN Series
Also Known AsNRS6012T1R0NMGJ
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.4A
Inductor ConstructionWirewound
Saturation Current (Isat)3.9A
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max60mohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
DC Resistance Max
60mohm
Product Length
6mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
