Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK2020T2R2MMVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AC1490
Product RangeMCOIL MD Series
Also Known AsLCDND2020KKT2R2MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.455 |
| 5000+ | $0.444 |
| 7500+ | $0.435 |
| 12500+ | $0.426 |
| 25000+ | $0.417 |
| 62500+ | $0.409 |
| 125000+ | $0.399 |
| 250000+ | $0.391 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,137.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK2020T2R2MMVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AC1490
Product RangeMCOIL MD Series
Also Known AsLCDND2020KKT2R2MM
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.2A
Product RangeMCOIL MD Series
Saturation Current (Isat)1.65A
Power Inductor Case2mm x 2mm x 1mm
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length2mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Product Range
MCOIL MD Series
Power Inductor Case
2mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.65A
DC Resistance Max
0.165ohm
Inductor Construction
Shielded
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
