Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T101MDGJVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel29X7713
Re-Reel29X7712
Cut Tape29X7712
Product RangeNRS Series
Also Known AsLCXND4040TKL101MDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $0.325 | $1,137.50 |
| Total Price | $1,137.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.325 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.325 |
| 5000+ | $0.309 |
| 10000+ | $0.277 |
| 20000+ | $0.252 |
| 30000+ | $0.237 |
| 50000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T101MDGJVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel29X7713
Re-Reel29X7712
Cut Tape29X7712
Product RangeNRS Series
Also Known AsLCXND4040TKL101MDG
Technical Datasheet
Inductance100µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)420mA
Power Inductor Case4mm x 4mm x 1.8mm
DC Resistance Max1.45ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
420mA
DC Resistance Max
1.45ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
280mA
Product Range
NRS Series
Power Inductor Case
4mm x 4mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS4018T101MDGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
