Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T470MMGJVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7807
Cut Tape29X7806
Product RangeNRS Series
Also Known AsLCXND6060MKT470MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.417 | $417.00 |
| Total Price | $417.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.417 |
| 2000+ | $0.416 |
| 3000+ | $0.414 |
| 5000+ | $0.413 |
| 10000+ | $0.405 |
| 25000+ | $0.396 |
| 50000+ | $0.388 |
| 100000+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.416 |
| 3000+ | $0.414 |
| 5000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T470MMGJVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7807
Cut Tape29X7806
Product RangeNRS Series
Also Known AsLCXND6060MKT470MMG
Technical Datasheet
Inductance47µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 1.2mm
DC Resistance Max0.965ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.965ohm
Product Length
6mm
Product Height
1.2mm
RMS Current (Irms)
460mA
Saturation Current (Isat)
520mA
Power Inductor Case
6mm x 6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
