Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T101MMGKVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7847
Cut Tape29X7846
Product RangeNRS Series
Also Known AsLCXND6060YEL101MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.367 | $550.50 |
| Total Price | $550.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $0.367 |
| 3000+ | $0.349 |
| 4500+ | $0.342 |
| 7500+ | $0.335 |
| 15000+ | $0.328 |
| 37500+ | $0.321 |
| 75000+ | $0.314 |
| 150000+ | $0.307 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.367 |
| 4500+ | $0.349 |
| 7500+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T101MMGKVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7847
Cut Tape29X7846
Product RangeNRS Series
Also Known AsLCXND6060YEL101MMG
Technical Datasheet
Inductance100µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 4.5mm
DC Resistance Max0.466ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.466ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
900mA
Power Inductor Case
6mm x 6mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
