Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T1R5NNACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel66T9060
Cut Tape82T8455
Product RangeNS Series
Also Known AsLSRNJ10145GL1R5NNY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.584 | $1,168.00 |
| Total Price | $1,168.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.584 |
| 4000+ | $0.573 |
| 6000+ | $0.560 |
| 10000+ | $0.549 |
| 20000+ | $0.538 |
| 50000+ | $0.525 |
| 100000+ | $0.514 |
| 200000+ | $0.503 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.584 |
| 6000+ | $0.573 |
| 10000+ | $0.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T1R5NNACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel66T9060
Cut Tape82T8455
Product RangeNS Series
Also Known AsLSRNJ10145GL1R5NNY
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.99A
Inductor ConstructionShielded
Saturation Current (Isat)10.34A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductance Tolerance± 30%
DC Resistance Max6mohm
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
NS Series
Inductance Tolerance
± 30%
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
7.99A
Saturation Current (Isat)
10.34A
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
6mohm
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
