Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T2R7NNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29T3756
Cut Tape29T3755
Product RangeNS Series
Also Known AsLSRNJ12575GL2R7NMY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.050 | $2,100.00 |
| Total Price | $2,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.050 |
| 4000+ | $1.020 |
| 6000+ | $1.000 |
| 10000+ | $0.983 |
| 20000+ | $0.962 |
| 50000+ | $0.942 |
| 100000+ | $0.921 |
| 200000+ | $0.900 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.050 |
| 6000+ | $1.020 |
| 10000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T2R7NNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29T3756
Cut Tape29T3755
Product RangeNS Series
Also Known AsLSRNJ12575GL2R7NMY
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)7.69A
Inductor ConstructionShielded
Saturation Current (Isat)13.91A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
DC Resistance Max0.0085ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
NS Series
DC Resistance Max
0.0085ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
7.69A
Saturation Current (Isat)
13.91A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
