Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32621A3683J000Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.21C4079
Product RangeB32621 Series
Also Known AsB32621A3683J
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.762 |
| 25+ | $0.682 |
| 50+ | $0.602 |
| 100+ | $0.553 |
| 500+ | $0.469 |
| 1000+ | $0.444 |
| 2500+ | $0.435 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32621A3683J000Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.21C4079
Product RangeB32621 Series
Also Known AsB32621A3683J
Technical Datasheet
Dielectric TypeMetallized PP Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.068µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)140V
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing10mm
Product Length13mm
Product Width5mm
Product Height11mm
Product RangeB32621 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
B32621 series is a high pulse (stacked) metallized polypropylene film capacitor (MKP). The dielectric polypropylene (PP) exhibits high pulse handling capability and lower self-heating. It is used in compact fluorescent lamps (CFL), SMPS applications.
- 10mm lead spacing and 0.6mm lead diameter
- High contact reliability
- Parallel wire leads, lead-free tinned
- Plastic case (UL 94 V-0) and epoxy resin sealing
- Maximum operating temperature of 105°C
- Climatic category (IEC 60068-1:2013): 55/100/56
Technical Specifications
Dielectric Type
Metallized PP Stacked
Capacitance
0.068µF
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Product Length
13mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(AC)
140V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Product Width
5mm
Product Range
B32621 Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
