Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43612A5228M050Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM3367
Product RangeB43612 Series
Also Known AsB43612A5228M 50
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $64.850 |
| 5+ | $58.110 |
| 10+ | $51.380 |
| 25+ | $50.340 |
| 100+ | $49.310 |
| 500+ | $47.400 |
| 1000+ | $46.450 |
Price for:Each
Minimum: 1
Multiple: 1
$64.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43612A5228M050Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM3367
Product RangeB43612 Series
Also Known AsB43612A5228M 50
Technical Datasheet
Capacitance2200µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product RangeB43612 Series
Product Diameter45mm
Product Height90mm
Lead Spacing-
ESR0.06ohm
Ripple Current9.68A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
45mm
Lead Spacing
-
Ripple Current
9.68A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
B43612 Series
Product Height
90mm
ESR
0.06ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
