Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476A1473M000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel94W7803
Re-Reel13J5648RL
Cut Tape13J5648
Product RangeB82476A1 Series
Your Part Number
433 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.020 | $0.00 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 25+ | $1.530 |
| 100+ | $1.310 |
| 250+ | $1.200 |
| 500+ | $1.100 |
| 1000+ | $1.080 |
| 5000+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $1.020 |
| 2250+ | $0.995 |
| 3750+ | $0.974 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476A1473M000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel94W7803
Re-Reel13J5648RL
Cut Tape13J5648
Product RangeB82476A1 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.6A
Product RangeB82476A1 Series
Power Inductor Case12.95mm x 9.4mm x 5.08mm
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
B82476A1 Series
DC Resistance Max
0.12ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.6A
Power Inductor Case
12.95mm x 9.4mm x 5.08mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for B82476A1473M000
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
