Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477D6473M603Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel75AH8803RL
Cut Tape75AH8803
Product RangeB82477D6 Series
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.980 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 25+ | $3.000 |
| 100+ | $2.870 |
| 250+ | $2.560 |
| 500+ | $2.460 |
| 1000+ | $2.380 |
| 5000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477D6473M603Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel75AH8803RL
Cut Tape75AH8803
Product RangeB82477D6 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.83A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeB82477D6 Series
Power Inductor Case12.5mm x 12.5mm x 10.5mm
Inductor Case / Package-
DC Resistance Max0.094ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
B82477D6 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.83A
Saturation Current (Isat)
4.7A
Power Inductor Case
12.5mm x 12.5mm x 10.5mm
DC Resistance Max
0.094ohm
Product Length
12.5mm
Product Height
10.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
