Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMMZ0603D161ET000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH6544RL
Cut Tape66AH6544
Product RangeMMZ-E Series
Your Part Number
8,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.327 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.327 |
| 30+ | $0.302 |
| 100+ | $0.251 |
| 250+ | $0.219 |
| 500+ | $0.197 |
| 1000+ | $0.178 |
| 2500+ | $0.163 |
| 5000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ0603D161ET000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH6544RL
Cut Tape66AH6544
Product RangeMMZ-E Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance160ohm
DC Current Rating125mA
Product RangeMMZ-E Series
DC Resistance Max2.9ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
125mA
DC Resistance Max
2.9ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
160ohm
Product Range
MMZ-E Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
