Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7045T-680MR60-PFCopy
Newark Part No.90R0722
Product RangeSLF Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-680MR60-PFCopy
Newark Part No.90R0722
Product RangeSLF Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)770mA
Saturation Current (Isat)600mA
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.175ohm
Inductor ConstructionShielded
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
68µH
Saturation Current (Isat)
600mA
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Product Width
7mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
770mA
Product Range
SLF Series
Inductor Case / Package
-
DC Resistance Max
0.175ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
