Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU1024660R12MFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31AJ0155RL
Cut Tape31AJ0155
Product RangeVLBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $2.140 |
| 100+ | $1.960 |
| 250+ | $1.850 |
| 500+ | $1.790 |
| 1000+ | $1.650 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU1024660R12MFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31AJ0155RL
Cut Tape31AJ0155
Product RangeVLBU Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)55A
Power Inductor Case10.2mm x 4.6mm x 6mm
Product RangeVLBU Series
DC Resistance Max253µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width4.6mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Unshielded
Power Inductor Case
10.2mm x 4.6mm x 6mm
DC Resistance Max
253µohm
Product Length
10.2mm
Product Height
6mm
RMS Current (Irms)
70A
Saturation Current (Isat)
55A
Product Range
VLBU Series
Inductance Tolerance
± 20%
Product Width
4.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
