Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF302512MT-100MCopy
Newark Part No.31Y5085
Product RangeVLF-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302512MT-100MCopy
Newark Part No.31Y5085
Product RangeVLF-M Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)690mA
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.299ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.299ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
690mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
