Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoBDS2A1001K0KCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.69AC5039
Product RangeBDS Series
Also Known As1614782-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 50+ | $117.880 |
| 100+ | $115.530 |
| 150+ | $113.160 |
| 250+ | $110.810 |
| 500+ | $108.440 |
| 1250+ | $106.090 |
Price for:Each
Minimum: 50
Multiple: 50
$5,894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoBDS2A1001K0KCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.69AC5039
Product RangeBDS Series
Also Known As1614782-6
Technical Datasheet
Resistance1kohm
Product RangeBDS Series
Resistance Tolerance± 10%
Power Rating100W
Resistor TerminalsScrew
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 10%
Resistor Terminals
Screw
Resistor Technology
Thick Film
SVHC
No SVHC (19-Jan-2021)
Product Range
BDS Series
Power Rating
100W
Voltage Rating
500V
Temperature Coefficient
+/-150ppm/°C
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
