Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4121AIM5-ADJ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH6359RL
Cut Tape29AH6359
Product RangeLM4121
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.170 | $5.17 |
| Total Price | $5.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 50+ | $3.580 |
| 100+ | $3.230 |
| 250+ | $2.970 |
| 500+ | $2.940 |
| 1000+ | $2.880 |
| 2500+ | $2.830 |
| 5000+ | $2.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4121AIM5-ADJ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH6359RL
Cut Tape29AH6359
Product RangeLM4121
Voltage Reference TypeSeries - Fixed
Product RangeLM4121
Initial Accuracy0.2%
Temperature Coefficient± 14ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage1.216V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Product Range
LM4121
Temperature Coefficient
± 14ppm/°C
No. of Pins
5Pins
Input Voltage Max
12V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
1.216V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
