Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2616TPM
Newark Part No.29AH6695
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $19.710 |
5+ | $18.990 |
10+ | $18.300 |
25+ | $17.670 |
50+ | $17.110 |
100+ | $16.780 |
320+ | $16.490 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2616TPM
Newark Part No.29AH6695
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Device CoreMSP430
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
Operating Frequency Max16MHz
CPU Speed16MHz
Program Memory Size92KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's48I/O's
InterfacesI2C, IrDA, LIN, SPI, UART
RAM Memory Size4KB
Embedded Interface TypeI2C, IrDA, LIN, SPI, UART
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesMSP430F2x
MCU FamilyMSP430
Qualification-
Technical Specifications
Product Range
MSP430 Family MSP430F2x Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
CPU Speed
16MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, IrDA, LIN, SPI, UART
Embedded Interface Type
I2C, IrDA, LIN, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Series
MSP430F2x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16 bit
Operating Frequency Max
16MHz
Program Memory Size
92KB
IC Case / Package
LQFP
No. of I/O's
48I/O's
RAM Memory Size
4KB
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability