Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2417TPMCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH4206
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.140 |
| 10+ | $15.050 |
| 25+ | $14.730 |
| 50+ | $14.400 |
| 100+ | $14.080 |
| 250+ | $13.750 |
| 500+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$19.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2417TPMCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH4206
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Device CoreMSP430
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
Operating Frequency Max16MHz
CPU Speed16MHz
Program Memory Size92KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's48I/O's
MCU Case StyleLQFP
InterfacesI2C, IrDA, LIN, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeI2C, IrDA, LIN, SPI, UART
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesMSP430F2x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F2x Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
CPU Speed
16MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
Interfaces
I2C, IrDA, LIN, SPI, UART
Embedded Interface Type
I2C, IrDA, LIN, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Series
MSP430F2x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
No. of Bits
16bit
Operating Frequency Max
16MHz
Program Memory Size
92KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
8KB
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate