Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-4818WICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51R7598
Product RangeTEP 150WI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $460.050 |
Price for:Each
Minimum: 1
Multiple: 1
$460.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-4818WICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51R7598
Product RangeTEP 150WI Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 13.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width65mm
Height35.7mm
Depth98mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEP 150WI Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.2A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
35.7mm
Input Voltage DC Min
18V
Product Range
TEP 150WI Series
DC / DC Converter Type
Module
Output Power Max
150W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
65mm
Depth
98mm
Input Voltage DC Max
75V
SVHC
Lead (04-Feb-2026)
Alternatives for TEP 150-4818WI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
