Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No36KR1KLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46M2532
Product Range36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.534 |
Price for:Each
Minimum: 16000
Multiple: 16000
$8,544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No36KR1KLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46M2532
Product Range36 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance1kohm
Resistance Tolerance± 20%
No. of Turns1Turns
Product Range36 Series
Power Rating300mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size6 mm Round
Resistor Case / Package-
Product Length6.8mm
Product Width6.2mm
Product Height8.4mm
Operating Temperature Min-30°C
Operating Temperature Max100°C
Qualification-
SVHCLead
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Track Resistance
1kohm
No. of Turns
1Turns
Power Rating
300mW
Trimmer Shape / Size
6 mm Round
Product Length
6.8mm
Product Height
8.4mm
Operating Temperature Max
100°C
SVHC
Lead
Element Material
Cermet
Adjustment Type
Side Adjust
Resistance Tolerance
± 20%
Product Range
36 Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
-
Product Width
6.2mm
Operating Temperature Min
-30°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
