Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No37PR1KLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46M2536
Product Range37 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.983 |
Price for:Each
Minimum: 8000
Multiple: 8000
$7,864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No37PR1KLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46M2536
Product Range37 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance1kohm
Resistance Tolerance± 20%
No. of Turns1Turns
Product Range37 Series
Power Rating500mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size9 mm Square
Resistor Case / Package-
Product Length8.8mm
Product Width11.5mm
Product Height9mm
Operating Temperature Min-30°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Track Resistance
1kohm
No. of Turns
1Turns
Power Rating
500mW
Trimmer Shape / Size
9 mm Square
Product Length
8.8mm
Product Height
9mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
Resistance Tolerance
± 20%
Product Range
37 Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
-
Product Width
11.5mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
