Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LR2512-R10FW SMD Chip Resistor, LR Series, 100 mohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4765481.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2512-R10FWCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Full Reel63AK6775
Re-Reel97K3882RL
Cut Tape97K3882
Product RangeLR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $1.890 |
| 25+ | $1.490 |
| 50+ | $1.340 |
| 100+ | $1.200 |
| 250+ | $1.090 |
| 500+ | $0.998 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.676 |
| 3600+ | $0.631 |
| 7200+ | $0.594 |
| 10800+ | $0.561 |
| 18000+ | $0.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2512-R10FWCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Full Reel63AK6775
Re-Reel97K3882RL
Cut Tape97K3882
Product RangeLR Series
Technical Datasheet
Resistance100mohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeLR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length6.5mm
Product Width3.25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Welwyn LR series are automotive grade, low value flat chip resistors with conventional orientation. The Resistance range includes E24 decade values from 0.003ohm to 1ohm. LR series has solder plated copper wrap around termination.
- EIA 1206, 1210, 2512 chip sizes available
- Automotive grade AEC-Q200 compliant
- Power rating of 0.5W (LF1206), 1W (LR2010) and 2W (LR2512)
- ±1%, ±2% and ±5% tolerance
- Dielectric withstand for 200V
- ±100ppm/°C, +200ppm/°C, +300ppm/°C, +500ppm/°C and +900ppm/°C TCR values available
- Operating temperature range from -55°C to +150°C
Technical Specifications
Resistance
100mohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
LR Series
Voltage Rating
200V
Product Width
3.25mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for LR2512-R10FW
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
