Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D117X9075T2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.08J4283
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 20+ | $89.820 |
| 40+ | $88.240 |
| 60+ | $86.640 |
| 100+ | $84.900 |
| 200+ | $83.180 |
| 500+ | $81.440 |
Price for:Each
Minimum: 20
Multiple: 20
$1,796.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D117X9075T2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.08J4283
Product Range109D Series
Technical Datasheet
Capacitance110µF
Voltage(DC)75V
Product Range109D Series
Capacitance Tolerance± 10%
ESR2ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
110µF
Product Range
109D Series
ESR
2ohm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
75V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 109D117X9075T2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
