Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D187X9030F2E3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.18M0085
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $97.810 |
| 50+ | $95.850 |
| 75+ | $93.910 |
| 125+ | $91.950 |
| 250+ | $89.990 |
| 625+ | $88.030 |
Price for:Each
Minimum: 25
Multiple: 1
$2,445.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D187X9030F2E3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.18M0085
Product Range109D Series
Technical Datasheet
Capacitance180µF
Voltage(DC)30V
Product Range109D Series
Capacitance Tolerance± 10%
ESR2.5ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180µF
Product Range
109D Series
ESR
2.5ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
30V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 109D187X9030F2E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
