Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No173D686X9020YCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel08J0409
Cut Tape08J0388
Product RangeTANTALEX 173D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $15.250 | $7,625.00 |
| Total Price | $7,625.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $15.250 |
| 1000+ | $14.940 |
| 1500+ | $14.630 |
| 2500+ | $14.340 |
| 5000+ | $14.030 |
| 12500+ | $13.720 |
| 25000+ | $13.410 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $15.140 |
| 1000+ | $14.830 |
| 1500+ | $14.530 |
| 2500+ | $14.230 |
| 5000+ | $13.930 |
| 12500+ | $13.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No173D686X9020YCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel08J0409
Cut Tape08J0388
Product RangeTANTALEX 173D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)20V
Capacitance Tolerance± 10%
Lead Spacing-000mm
ESR-000ohm
Product RangeTANTALEX 173D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 10%
ESR
-000ohm
Operating Temperature Min
-55°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
20V
Lead Spacing
-000mm
Product Range
TANTALEX 173D Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 173D686X9020Y
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
