Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No195D226X9010Y2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0449
Cut Tape08J0436
Product RangeTANTAMOUNT 195D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $2.170 | $3,255.00 |
| Total Price | $3,255.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $2.170 |
| 3000+ | $2.130 |
| 4500+ | $2.090 |
| 7500+ | $2.040 |
| 15000+ | $2.000 |
| 37500+ | $1.960 |
| 75000+ | $1.900 |
| 150000+ | $1.860 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.170 |
| 4500+ | $2.130 |
| 7500+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No195D226X9010Y2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0449
Cut Tape08J0436
Product RangeTANTAMOUNT 195D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitance Tolerance± 10%
ESR-
Product RangeTANTAMOUNT 195D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
Product Range
TANTAMOUNT 195D Series
Operating Temperature Max
85°C
Voltage(DC)
10V
ESR
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
