Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No195D336X9025R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08J0453
Product RangeTANTAMOUNT 195D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 600+ | $9.450 |
| 1800+ | $9.270 |
| 3000+ | $9.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$5,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No195D336X9025R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08J0453
Product RangeTANTAMOUNT 195D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitance Tolerance± 10%
ESR-
Manufacturer Size CodeR
Product RangeTANTAMOUNT 195D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
25V
ESR
-
Product Range
TANTAMOUNT 195D Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
