Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 592D158X96R3X2T25H Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1500 µF, 6.3 V, 5829 [14574 Metric], ± 10%](https://canada.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No592D158X96R3X2T25HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88K9052
Product RangeTANTAMOUNT 592D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $11.470 |
| 1500+ | $11.450 |
| 2500+ | $11.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$5,735.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No592D158X96R3X2T25HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88K9052
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)6.3V
ESR0.035ohm
Product RangeTANTAMOUNT 592D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
ESR
0.035ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Product Range
TANTAMOUNT 592D Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
