Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No592D228X96R3X2T20HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.70AH0566
Product RangeTANTAMOUNT 592D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $13.070 |
| 800+ | $12.760 |
| 1600+ | $12.120 |
| 2400+ | $11.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$6,535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No592D228X96R3X2T20HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.70AH0566
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)6.3V
Capacitor Case / Package5829 [14574 Metric]
Capacitance Tolerance± 10%
ESR0.055ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current1.78A
Product Length13.2mm
Product Width7.37mm
Product Height2mm
Product RangeTANTAMOUNT 592D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Capacitor Case / Package
5829 [14574 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
13.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
1.78A
Product Width
7.37mm
Product Range
TANTAMOUNT 592D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 592D228X96R3X2T20H
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
