Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No594D686X9010C2TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47R4747RL
Cut Tape47R4747
Product RangeTANTAMOUNT 594D Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.220 | $5.22 |
| Total Price | $5.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 25+ | $3.790 |
| 100+ | $3.050 |
| 250+ | $2.900 |
| 500+ | $2.740 |
| 1000+ | $2.600 |
| 5000+ | $2.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D686X9010C2TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47R4747RL
Cut Tape47R4747
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.05A
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.05A
Product Width
3.2mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 594D686X9010C2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
