Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No595D157X0016R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel40K1757
Cut Tape95F9988
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $12.880 | $7,728.00 |
| Total Price | $7,728.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $12.880 |
| 1200+ | $12.310 |
| 1800+ | $11.540 |
| 3000+ | $10.960 |
| 6000+ | $9.840 |
| 15000+ | $9.020 |
| 30000+ | $7.010 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $7.700 |
| 1800+ | $7.550 |
| 3000+ | $7.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D157X0016R2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel40K1757
Cut Tape95F9988
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitance Tolerance± 20%
ESR0.13ohm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
Voltage(DC)
16V
ESR
0.13ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
