Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D476X0010B2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 10 V, 1611 [4028 Metric], ± 20%, 0.65 ohm, B](https://canada.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D476X0010B2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7402
Cut Tape20C4836
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.680 | $3,360.00 |
| Total Price | $3,360.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.680 |
| 4000+ | $1.560 |
| 6000+ | $1.530 |
| 10000+ | $1.500 |
| 20000+ | $1.460 |
| 50000+ | $1.430 |
| 100000+ | $1.400 |
| 200000+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.680 |
| 6000+ | $1.560 |
| 10000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D476X0010B2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7402
Cut Tape20C4836
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
ESR0.65ohm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
ESR
0.65ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
