Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No93026-62KSCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.56P4745
Product RangeSuperTan DLA 93026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 20+ | $186.970 |
| 40+ | $179.470 |
| 60+ | $161.760 |
| 100+ | $155.680 |
| 200+ | $153.430 |
| 500+ | $149.670 |
Price for:Each
Minimum: 20
Multiple: 20
$3,739.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-62KSCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.56P4745
Product RangeSuperTan DLA 93026 Series
Capacitance120µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Lead Spacing-000mm
ESR1ohm
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
120µF
Capacitance Tolerance
± 10%
ESR
1ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
100V
Lead Spacing
-000mm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
