Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW040213K7FKED SMD Chip Resistor, 13.7 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/13AN2180-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW040213K7FKEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel42K3405
Re-Reel13AN2186RL
Cut Tape13AN2186
Product RangeCRCW e3 Series
Your Part Number
39,990 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.140 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 25+ | $0.028 |
| 100+ | $0.022 |
| 250+ | $0.018 |
| 500+ | $0.015 |
| 1000+ | $0.013 |
| 2500+ | $0.011 |
| 5000+ | $0.010 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.015 |
| 60000+ | $0.014 |
| 100000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW040213K7FKEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel42K3405
Re-Reel13AN2186RL
Cut Tape13AN2186
Product RangeCRCW e3 Series
Technical Datasheet
Resistance13.7kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
13.7kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
