Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0402332RFKTD SMD Chip Resistor, 332 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW0402332RFKTDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel07J7741
Re-Reel13AN2248RL
Cut Tape13AN2248
Product RangeCRCW Series
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.241 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.241 |
| 25+ | $0.070 |
| 100+ | $0.065 |
| 250+ | $0.054 |
| 500+ | $0.045 |
| 1000+ | $0.043 |
| 2500+ | $0.038 |
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.029 |
| 30000+ | $0.028 |
| 50000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0402332RFKTDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel07J7741
Re-Reel13AN2248RL
Cut Tape13AN2248
Product RangeCRCW Series
Technical Datasheet
Resistance332ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
332ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
