Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW25122R00FKEG SMD Chip Resistor, 2 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW25122R00FKEGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel47P5052
Full Reel95AC9065
Re-Reel65AC3502
Cut Tape65AC3502
Product RangeCRCW e3 Series
Your Part Number
7,288 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.584 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.584 |
| 10+ | $0.545 |
| 25+ | $0.509 |
| 50+ | $0.473 |
| 100+ | $0.438 |
| 250+ | $0.405 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.380 |
| 4000+ | $0.362 |
| 8000+ | $0.347 |
| 12000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW25122R00FKEGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel47P5052
Full Reel95AC9065
Re-Reel65AC3502
Cut Tape65AC3502
Product RangeCRCW e3 Series
Technical Datasheet
Resistance2ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2ohm
Power Rating
1W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW25122R00FKEG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
