Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHV1206AF1G00FMFT SMD Chip Resistor, CRHV Series, 1 Gohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://canada.newark.com/productimages/standard/en_US/08N2040-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF1G00FMFTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel08N2040RL
Cut Tape08N2040
Product RangeCRHV Series
Your Part Number
909 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.480 | $8.48 |
| Total Price | $8.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 25+ | $6.510 |
| 100+ | $6.050 |
| 250+ | $5.610 |
| 500+ | $5.560 |
| 1000+ | $5.490 |
| 5000+ | $5.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF1G00FMFTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel08N2040RL
Cut Tape08N2040
Product RangeCRHV Series
Technical Datasheet
Resistance1Gohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHV Series
Temperature Coefficient± 300ppm/°C
Voltage Rating1.5kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
The CRHV1206AF1G00FMFT is a 1GΩ 300mW surface-mounting Chip Resistor with ruthenium oxide thin film resistive element, 3-sided nickel barrier terminals and HSD Sn95/Ag5 solder termination. This resistor is suitable for solderable, epoxy bondable or wire bondable applications.
- Flow solderable
- Automatic placement capability
- Multiple styles, termination materials and configurations, allow wide design flexibility
- -55 to 155°C Operating temperature range
Technical Specifications
Resistance
1Gohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRHV Series
Voltage Rating
1.5kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
Lead (17-Jan-2023)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 300ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRHV1206AF1G00FMFT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
