Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF2M00FKFTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel08N2041RL
Cut Tape08N2041
Product RangeCRHV Series
Your Part Number
5,205 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.690 | $9.69 |
| Total Price | $9.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 25+ | $7.080 |
| 100+ | $6.650 |
| 250+ | $5.910 |
| 500+ | $4.940 |
| 1000+ | $4.840 |
| 5000+ | $4.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF2M00FKFTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel08N2041RL
Cut Tape08N2041
Product RangeCRHV Series
Technical Datasheet
Resistance2Mohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.5kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Resistance
2Mohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRHV Series
Voltage Rating
1.5kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
Lead (17-Jan-2023)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRHV1206AF2M00FKFT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
