Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY FCHP0402E1000BTT1 SMD Chip Resistor, 100 ohm, ± 0.1%, 1 W, 0402 [1005 Metric], Thin Film, High Power](https://canada.newark.com/productimages/standard/en_US/68AJ2393-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoFCHP0402E1000BTT1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel68AJ2393RL
Cut Tape68AJ2393
Product RangeFCHP Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.190 |
| 25+ | $2.060 |
| 50+ | $1.920 |
| 100+ | $1.820 |
| 250+ | $1.710 |
| 500+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFCHP0402E1000BTT1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel68AJ2393RL
Cut Tape68AJ2393
Product RangeFCHP Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating1W
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeFCHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating30V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2022)
Alternatives for FCHP0402E1000BTT1
1 Product Found
Technical Specifications
Resistance
100ohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
FCHP Series
Voltage Rating
30V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
