Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER331M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM2390
Product RangeIDCP3020-01 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.569 |
| 25+ | $0.530 |
| 50+ | $0.475 |
| 100+ | $0.421 |
| 250+ | $0.404 |
| 500+ | $0.341 |
| 1000+ | $0.278 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER331M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM2390
Product RangeIDCP3020-01 Series
Inductance330µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP3020-01 Series
Inductor Case / Package-
DC Resistance Max1.26ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
IDCP3020-01 Series
DC Resistance Max
1.26ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
