Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC2020CZER121MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2421RL
Cut Tape20AM2421
Product RangeIFDC2020CZ Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.960 | $4.80 |
| Total Price | $4.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.960 |
| 10+ | $0.826 |
| 15+ | $0.795 |
| 25+ | $0.765 |
| 50+ | $0.701 |
| 125+ | $0.635 |
| 250+ | $0.605 |
| 500+ | $0.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC2020CZER121MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2421RL
Cut Tape20AM2421
Product RangeIFDC2020CZ Series
Inductance120µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC2020CZ Series
Inductor Case / Package-
DC Resistance Max0.56ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
IFDC2020CZ Series
DC Resistance Max
0.56ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
