Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC2020CZER331MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM2433RL
Cut Tape20AM2433
Product RangeIFDC2020CZ Series
Your Part Number
1,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.010 | $5.05 |
| Total Price | $5.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.010 |
| 10+ | $0.866 |
| 25+ | $0.803 |
| 50+ | $0.737 |
| 100+ | $0.670 |
| 250+ | $0.639 |
| 500+ | $0.561 |
| 1000+ | $0.511 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC2020CZER331MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM2433RL
Cut Tape20AM2433
Product RangeIFDC2020CZ Series
Inductance330µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC2020CZ Series
Inductor Case / Package-
DC Resistance Max1.98ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
IFDC2020CZ Series
DC Resistance Max
1.98ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
